Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,465 In Stock | 1 : ¥16.15000 Cut Tape (CT) 3,000 : ¥7.39532 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
3,880 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥8.77470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | 3.3V | Open Drain or Open Collector | Active Low | Adjustable/Selectable | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-WFDFN | 6-WSON (1.5x1.5) | ||
1,150 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.71682 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Voltage Detector | 1 | 1V | Open Drain or Open Collector | Active Low | - | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | 5-SSOP |