MAX6719UTLTD3+T

DigiKey Part Number
175-MAX6719UTLTD3+TTR-ND - Tape & Reel (TR)
175-MAX6719UTLTD3+TCT-ND - Cut Tape (CT)
175-MAX6719UTLTD3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6719UTLTD3+T
Description
IC SUPERVISOR MPU SOT23-6
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel SOT-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6719UTLTD3+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Power Supply Monitor
Number of Voltages Monitored
3
Voltage - Threshold
3.075V, 4.625V, Adj
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.24000¥67.24
10¥60.73300¥607.33
25¥57.91040¥1,447.76
100¥50.28300¥5,028.30
250¥48.02268¥12,005.67
500¥43.78552¥21,892.76
1,000¥38.13578¥38,135.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥36.72328¥91,808.20
Manufacturers Standard Package