LAN8741AI-EN | |
---|---|
DigiKey Part Number | LAN8741AI-EN-ND |
Manufacturer | |
Manufacturer Product Number | LAN8741AI-EN |
Description | IC TRANSCEIVER 1/1 32SQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Ethernet 32-SQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8741AI-EN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-SQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
25 | ¥13.71040 | ¥342.76 |
100 | ¥13.23830 | ¥1,323.83 |