Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,930 In Stock | 1 : ¥16.24000 Cut Tape (CT) 3,000 : ¥4.66640 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 2 | 3.05V, Adj | Push-Pull, Totem Pole | Active Low | 5µs Typical Propagation Delay | -40°C ~ 85°C (TA) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-70-5 | ||
8,468 In Stock | 1 : ¥15.47000 Cut Tape (CT) 250 : ¥7.38788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Simple Reset/Power-On Reset | 1 | Adjustable/Selectable | Open Drain or Open Collector | Active High | Adjustable/Selectable | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
5,900 In Stock | 1 : ¥29.16000 Cut Tape (CT) 3,000 : ¥14.62861 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 4 | - | Open Drain or Open Collector | Active High/Active Low | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q101 | Surface Mount, Wettable Flank | 16-VFQFN Exposed Pad | VQFN16FV3030 |