Supervisors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Number of Voltages Monitored | Voltage - Threshold | Output | Reset | Reset Timeout | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,897 In Stock | 1 : ¥10.03000 Cut Tape (CT) 3,000 : ¥4.23851 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Watchdog Circuit | 1 | - | Push-Pull, Totem Pole | Active Low | 1.12s Minimum | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SOT-323-5 | ||
2,548 In Stock | 1 : ¥13.01000 Cut Tape (CT) 3,000 : ¥5.95799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Multi-Voltage Supervisor | 2 | 3.075V, Adj | Open Drain or Open Collector | Active Low | 140ms Minimum | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 |