STM6779TWB6F | |
---|---|
DigiKey Part Number | 497-8009-2-ND - Tape & Reel (TR) 497-8009-1-ND - Cut Tape (CT) 497-8009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6779TWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6779TWB6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 3.075V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.69800 | ¥116.98 |
25 | ¥11.03440 | ¥275.86 |
100 | ¥9.40060 | ¥940.06 |
250 | ¥8.82664 | ¥2,206.66 |
500 | ¥7.72336 | ¥3,861.68 |
1,000 | ¥6.39929 | ¥6,399.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.95799 | ¥17,873.97 |
6,000 | ¥5.73732 | ¥34,423.92 |
15,000 | ¥5.51665 | ¥82,749.75 |