STM6778TGWB6F | |
---|---|
DigiKey Part Number | 497-STM6778TGWB6FTR-ND - Tape & Reel (TR) 497-STM6778TGWB6FCT-ND - Cut Tape (CT) 497-STM6778TGWB6FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6778TGWB6F |
Description | IC SUPERVISOR 2 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | STM6778TGWB6F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 1.11V, 3.075V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.45300 | ¥114.53 |
25 | ¥10.80400 | ¥270.10 |
100 | ¥9.20570 | ¥920.57 |
250 | ¥8.64360 | ¥2,160.90 |
500 | ¥7.56304 | ¥3,781.52 |
1,000 | ¥6.26654 | ¥6,266.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.83435 | ¥17,503.05 |
6,000 | ¥5.61826 | ¥33,709.56 |
15,000 | ¥5.40217 | ¥81,032.55 |