TPS51116PWP | |
---|---|
DigiKey Part Number | 296-17243-ND |
Manufacturer | |
Manufacturer Product Number | TPS51116PWP |
Description | IC REG CTRLR DDR 1OUT 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS51116PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 1.2V, 1.35V, 1.5V, 1.8V, 2.5V, Adj | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥22.11200 | ¥221.12 |
70 | ¥20.90329 | ¥1,463.23 |
140 | ¥18.11607 | ¥2,536.25 |
280 | ¥17.18704 | ¥4,812.37 |
560 | ¥15.42196 | ¥8,636.30 |
1,050 | ¥13.00646 | ¥13,656.78 |
2,520 | ¥12.35612 | ¥31,137.42 |
5,040 | ¥11.89158 | ¥59,933.56 |