3027 | |
---|---|
DigiKey Part Number | 36-3027-ND |
Manufacturer | |
Manufacturer Product Number | 3027 |
Description | BATT RETAIN COIN 1 CELL PC PIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2012, 2016 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.085" (2.16mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
25 | ¥4.67320 | ¥116.83 |
100 | ¥3.86110 | ¥386.11 |
250 | ¥3.55452 | ¥888.63 |
500 | ¥3.33794 | ¥1,668.97 |
1,000 | ¥3.12145 | ¥3,121.45 |
2,500 | ¥2.85084 | ¥7,127.10 |