SRK2001

DigiKey Part Number
497-18638-ND
Manufacturer
Manufacturer Product Number
SRK2001
Description
IC REG CTLR AC-DC LLC RES 10SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SRK2001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Secondary-Side Controller, Synchronous Rectifier
Voltage - Input
-
Voltage - Supply
4.5V ~ 32V
Current - Supply
35 mA
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-SOP (0.154", 3.90mm Width)
Supplier Device Package
10-SSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.05000¥13.05
10¥11.76500¥117.65
25¥11.09640¥277.41
100¥9.45360¥945.36
300¥8.87643¥2,662.93
500¥7.81376¥3,906.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.