PM8805TR

DigiKey Part Number
497-18471-2-ND - Tape & Reel (TR)
497-18471-1-ND - Cut Tape (CT)
497-18471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM8805TR
Description
IC POE CNTRL 2 CHANNEL 43VFQFPN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 2 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 43-VFQFPN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
PM8805TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Controller (PD), DC/DC
Number of Channels
2
Power - Max
99.9 W
Internal Switch(s)
Yes
Auxiliary Sense
Yes
Standards
802.3at (PoE+), 802.3af (PoE), 802.3bt
Voltage - Supply
9V ~ 57V
Current - Supply
15µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
43-VFQFN Exposed Pad
Supplier Device Package
43-VFQFPN (8x8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.83000¥75.83
10¥68.49100¥684.91
25¥65.30360¥1,632.59
100¥56.70230¥5,670.23
250¥54.15372¥13,538.43
500¥49.37556¥24,687.78
1,000¥43.00453¥43,004.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥41.41175¥103,529.38
Manufacturers Standard Package