PM8805TR | |
---|---|
DigiKey Part Number | 497-18471-2-ND - Tape & Reel (TR) 497-18471-1-ND - Cut Tape (CT) 497-18471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM8805TR |
Description | IC POE CNTRL 2 CHANNEL 43VFQFPN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 2 Channel 802.3at (PoE+), 802.3af (PoE), 802.3bt 43-VFQFPN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | PM8805TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD), DC/DC | |
Number of Channels | 2 | |
Power - Max | 99.9 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE), 802.3bt | |
Voltage - Supply | 9V ~ 57V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 43-VFQFN Exposed Pad | |
Supplier Device Package | 43-VFQFPN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.83000 | ¥75.83 |
10 | ¥68.49100 | ¥684.91 |
25 | ¥65.30360 | ¥1,632.59 |
100 | ¥56.70230 | ¥5,670.23 |
250 | ¥54.15372 | ¥13,538.43 |
500 | ¥49.37556 | ¥24,687.78 |
1,000 | ¥43.00453 | ¥43,004.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.41175 | ¥103,529.38 |