Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
865 In Stock | 1 : ¥12.81000 Cut Tape (CT) 3,000 : ¥5.64413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Controller (PD) | 1 | 12.95 W | Yes | Yes | 802.3af (PoE) | 0V ~ 57V | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
466 In Stock | 1 : ¥16.49000 Bulk | Bulk | Obsolete | Controller (PD) | 1 | 12.95 W | Yes | Yes | 802.3af (PoE) | 0V ~ 57V | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
0 In Stock | 1 : ¥14.96000 Cut Tape (CT) 4,000 : ¥6.58677 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Controller (PD) | 1 | 12.95 W | Yes | Yes | 802.3af (PoE) | 0V ~ 57V | - | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | |||
0 In Stock | 1 : ¥22.02000 Cut Tape (CT) 3,000 : ¥9.70768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Controller (PD) | 1 | 25.5 W | Yes | Yes | 802.3at (PoE+), 802.3af (PoE) | 0V ~ 57V | - | -40°C ~ 85°C | Surface Mount | 10-VFDFN Exposed Pad | 10-DFN (3x3) |