Power Management - Specialized

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Current - Supply
5mA50mA
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 24V
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
9-XFBGA, WLCSP40-UFQFN Exposed Pad
Supplier Device Package
PG-VQFN-40-801SG-XFWLB-9
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Current - Supply
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9-XFBGA, WLCSP
CYPD2803A109FNXITXTMA1
ELECTRONICALLY MARKED CABLE ASSE
Infineon Technologies
5,000
In Stock
1 : ¥24.57000
Cut Tape (CT)
5,000 : ¥10.82723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB, Type-C Controller
5mA
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
9-XFBGA, WLCSP
SG-XFWLB-9
9-XFBGA, WLCSP
CYPD2803A1-09FNXIT
ELECTRONICALLY MARKED CABLE ASSE
Infineon Technologies
4,988
In Stock
1 : ¥23.73000
Cut Tape (CT)
5,000 : ¥10.45609
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
Surface Mount
9-XFBGA, WLCSP
SG-XFWLB-9
40-UFQFN Exposed Pad
CYPD717140LQXQTXUMA1
EZ-PD CCG7SC SINGLE-PORT USB TYP
Infineon Technologies
1,982
In Stock
1 : ¥34.32000
Tray
Tray
Active
USB, Type-C Controller
50mA
4.5V ~ 24V
-40°C ~ 125°C (TJ)
Surface Mount
40-UFQFN Exposed Pad
PG-VQFN-40-801
Showing
of 3

Power Management - Specialized


Specialized power management integrated circuits (PMICs) are used for control or manipulation of electrical power in purpose specific or narrowly targeted applications such as automotive airbag management, capacitor bank balancing, monitoring of AC utility power, memory bus termination, ground fault detection, energy harvesting, small engine management, processor or chipset specific voltage regulation, load dump protection, haptic drivers, thermoelectric cooler control, and others.