CYPD2803A109FNXITXTMA1 | |
---|---|
DigiKey Part Number | 448-CYPD2803A109FNXITXTMA1TR-ND - Tape & Reel (TR) 448-CYPD2803A109FNXITXTMA1CT-ND - Cut Tape (CT) 448-CYPD2803A109FNXITXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYPD2803A109FNXITXTMA1 |
Description | ELECTRONICALLY MARKED CABLE ASSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC SG-XFWLB-9 |
Datasheet | Datasheet |
EDA/CAD Models | CYPD2803A109FNXITXTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 5mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-XFBGA, WLCSP | |
Supplier Device Package | SG-XFWLB-9 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.06900 | ¥220.69 |
25 | ¥20.82120 | ¥520.53 |
100 | ¥17.74030 | ¥1,774.03 |
250 | ¥16.65728 | ¥4,164.32 |
500 | ¥14.57516 | ¥7,287.58 |
1,000 | ¥12.07649 | ¥12,076.49 |
2,500 | ¥11.24368 | ¥28,109.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.82723 | ¥54,136.15 |