MAX253EPA+

DigiKey Part Number
MAX253EPA+-ND
Manufacturer
Manufacturer Product Number
MAX253EPA+
Description
IC XFRMR DRIVER RS485 8-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX253EPA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Applications
Transformer Driver
Current - Supply
450µA
Voltage - Supply
3.3V, 5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.92000¥71.92
10¥64.98300¥649.83
50¥61.95860¥3,097.93
100¥53.79820¥5,379.82
250¥51.38000¥12,845.00
500¥46.84646¥23,423.23
1,000¥40.80176¥40,801.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.