MAX251EPD+ | |
---|---|
DigiKey Part Number | MAX251EPD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX251EPD+ |
Description | IC TRANSCEIVER FULL 2/2 14DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX251EPD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.67000 | ¥143.67 |
10 | ¥132.07500 | ¥1,320.75 |
25 | ¥126.60000 | ¥3,165.00 |
100 | ¥111.54450 | ¥11,154.45 |
250 | ¥106.07000 | ¥26,517.50 |
500 | ¥99.22670 | ¥49,613.35 |