MAX17851AUP/V+ | |
---|---|
DigiKey Part Number | 505-MAX17851AUP/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17851AUP/V+ |
Description | AUTO SPI TO UART BRIDGE MONITOR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Management PMIC 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Battery Management | |
Current - Supply | 920µA | |
Voltage - Supply | 2.375V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
10 | ¥38.22500 | ¥382.25 |
74 | ¥36.44595 | ¥2,697.00 |
148 | ¥31.64547 | ¥4,683.53 |
296 | ¥31.29986 | ¥9,264.76 |