VGT10/9EE-X03S2P4 | |
---|---|
DigiKey Part Number | 445-181660-2-ND - Tape & Reel (TR) 445-181660-1-ND - Cut Tape (CT) 445-181660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGT10/9EE-X03S2P4 |
Description | PULSE TRANSFORMERS FOR BMS (BATT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 350µH Pulse Transformer 1:1:1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.409" L x 0.409" W (10.40mm x 10.40mm) | |
Height - Seated (Max) | 0.417" (10.60mm) | |
Operating Temperature | -40°C ~ 130°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.76000 | ¥65.76 |
10 | ¥50.00400 | ¥500.04 |
25 | ¥48.68680 | ¥1,217.17 |
50 | ¥44.73940 | ¥2,236.97 |
100 | ¥42.10730 | ¥4,210.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥40.79164 | ¥10,197.91 |
500 | ¥39.47588 | ¥19,737.94 |
1,250 | ¥38.16003 | ¥47,700.04 |