TO-220-7 Formed Leads Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
282 In Stock | 1 : ¥52.46000 Tube | Tube | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 70A | 4.4mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | P-TO220-7-11 | TO-220-7 Formed Leads | |||
0 In Stock | 500 : ¥14.70114 Tube | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 1.8A | 160mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | P-TO220-7-3 | TO-220-7 Formed Leads | |||
0 In Stock | 500 : ¥19.08204 Tube | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 11.4A | 27mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | P-TO220-7-11 | TO-220-7 Formed Leads | |||
0 In Stock | 500 : ¥19.97626 Tube | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 3.5A | 80mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | P-TO220-7-3 | TO-220-7 Formed Leads | |||
0 In Stock | 1,000 : ¥27.25245 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 55A | 4.4mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | P-TO220-7 | TO-220-7 Formed Leads | |||
0 In Stock | 500 : ¥37.57282 Tube | Tube | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 58V | Not Required | 38A | 7.2mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Through Hole | P-TO220-7-11 | TO-220-7 Formed Leads | |||
0 In Stock | 500 : ¥42.12780 Tube | - | Tube | Not For New Designs | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 28V | Not Required | 33A | - | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Through Hole | PG-TO220-7-232 | TO-220-7 Formed Leads | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | Bipolar | On/Off | 9V ~ 60V | Not Required | 1.9A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | - | - | Through Hole | TO-220-7 | TO-220-7 Formed Leads | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | High Side | Bipolar | On/Off | 8V ~ 60V | Not Required | 2A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | - | - | Through Hole | TO-220-7 | TO-220-7 Formed Leads | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | Bipolar | On/Off | 9V ~ 60V | Not Required | 1.9A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | - | - | Through Hole | TO-220-7 | TO-220-7 Formed Leads | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | High Side | Bipolar | On/Off | 8V ~ 60V | Not Required | 2A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | - | - | Through Hole | TO-220-7 | TO-220-7 Formed Leads | ||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 1.8A | 160mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Through Hole | P-TO220-7-3 | TO-220-7 Formed Leads | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 3.5A | 80mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Through Hole | P-TO220-7-3 | TO-220-7 Formed Leads | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 4A | 27mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Through Hole | P-TO220-7-11 | TO-220-7 Formed Leads | |||
0 In Stock | Obsolete | Tube | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 4A | 27mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Through Hole | P-TO220-7-11 | TO-220-7 Formed Leads |