ITS640S2SHKSA1 | |
---|---|
DigiKey Part Number | ITS640S2SHKSA1-ND |
Manufacturer | |
Manufacturer Product Number | ITS640S2SHKSA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-7 |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A P-TO220-7-11 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 27mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | P-TO220-7-11 | |
Package / Case | ||
Base Product Number |