NXP Semiconductors Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,200 Marketplace | Unavailable | - | Bulk | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 0.9V ~ 3.6V | Not Required | 1.5A | 34mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 4-WLCSP (0.96x0.96) | 4-UFBGA, WLCSP | ||
9,000 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
12,407 Marketplace | Unavailable | - | Bulk | Obsolete | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 5.5V | Not Required | 1A | 60mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WLCSP (1.66x1.36) | 12-UFBGA, WLCSP | ||
10,000 Marketplace | Unavailable | - | Bulk | Obsolete | General Purpose | 6 | 1:1 | High Side | N-Channel | SPI | 7V ~ 18V | 4.5V ~ 5.5V | 5.5A, 11A | 8mOhm, 21mOhm | CMOS | - | Current Limiting (Fixed), Open Load Detect, Over Temperature | -40°C ~ 125°C (TA) | - | - | Surface Mount | 32-SOIC-EP | 32-SSOP (0.295", 7.50mm Width) Exposed Pad |