NX5P1100UKZ | |
---|---|
DigiKey Part Number | 2156-NX5P1100UKZ-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | NX5P1100UKZ |
Description | NX5P1100UK - Logic controlled hi |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A 12-WLCSP (1.66x1.36) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1A | |
Rds On (Typ) | 60mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.66x1.36) | |
Package / Case |