BTS500251TEAAUMA1 | |
---|---|
DigiKey Part Number | 448-BTS500251TEAAUMA1TR-ND - Tape & Reel (TR) 448-BTS500251TEAAUMA1CT-ND - Cut Tape (CT) 448-BTS500251TEAAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500251TEAAUMA1 |
Description | HIC-PROFET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A PG-TO252-5-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS500251TEAAUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.8V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature, Over Voltage, Reverse Battery, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-5-11 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥31.82100 | ¥318.21 |
25 | ¥28.63560 | ¥715.89 |
100 | ¥26.09080 | ¥2,609.08 |
250 | ¥23.54540 | ¥5,886.35 |
500 | ¥21.12728 | ¥10,563.64 |
1,000 | ¥17.81815 | ¥17,818.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.92724 | ¥42,318.10 |
5,000 | ¥16.22724 | ¥81,136.20 |