SIP32408DNP-T1-GE4

DigiKey Part Number
SIP32408DNP-T1-GE4TR-ND - Tape & Reel (TR)
SIP32408DNP-T1-GE4CT-ND - Cut Tape (CT)
SIP32408DNP-T1-GE4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32408DNP-T1-GE4
Description
IC PWR SWITCH N-CHAN 1:1 4TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3.5A 4-TDFN (1.2x1.6)
Datasheet
 Datasheet
EDA/CAD Models
SIP32408DNP-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3.5A
Rds On (Typ)
44mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-TDFN (1.2x1.6)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.91000¥7.91
10¥4.91400¥49.14
25¥4.11120¥102.78
100¥3.20330¥320.33
250¥2.75744¥689.36
500¥2.48406¥1,242.03
1,000¥2.25614¥2,256.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.97047¥5,911.41
6,000¥1.82867¥10,972.02
9,000¥1.75710¥15,813.90
15,000¥1.67731¥25,159.65
21,000¥1.63041¥34,238.61
30,000¥1.58511¥47,553.30
Manufacturers Standard Package