VNP35N07-E | |
---|---|
DigiKey Part Number | 497-19754-ND |
Manufacturer | |
Manufacturer Product Number | VNP35N07-E |
Description | IC PWR DRIVER N-CHAN 1:1 TO220AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | VNP35N07-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 55V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 25A | |
Rds On (Typ) | 280mOhm (Max) | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
50 | ¥31.28920 | ¥1,564.46 |
100 | ¥26.81980 | ¥2,681.98 |
500 | ¥23.83964 | ¥11,919.82 |
1,000 | ¥20.41261 | ¥20,412.61 |
2,000 | ¥19.22063 | ¥38,441.26 |