Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,976 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,500 : ¥2.11609 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 7 | 1:1 | Low Side | N-Channel | Parallel | 40V (Max) | 8.5V ~ 40V | 500mA | - | CMOS | - | - | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC | 16-SOIC (0.154", 3.90mm Width) | ||
288 In Stock | 1 : ¥62.23000 Tube | Tube | Active | General Purpose | 8 | 1:1 | High Side | N-Channel | On/Off | 10.5V ~ 45V | Not Required | 1A | 150mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | PowerSO-36, Bottom Pad | 36-PowerBSSOP (0.433", 11.00mm Width) |