VNN7NV04PTR-E | |
---|---|
DigiKey Part Number | 497-11714-2-ND - Tape & Reel (TR) 497-11714-1-ND - Cut Tape (CT) 497-11714-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VNN7NV04PTR-E |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | VNN7NV04PTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 36V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 65mOhm (Max) | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.51000 | ¥115.10 |
25 | ¥10.85680 | ¥271.42 |
100 | ¥9.24920 | ¥924.92 |
250 | ¥8.68500 | ¥2,171.25 |
500 | ¥7.59932 | ¥3,799.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.29659 | ¥6,296.59 |
2,000 | ¥5.86234 | ¥11,724.68 |
5,000 | ¥5.64521 | ¥28,226.05 |
10,000 | ¥5.42809 | ¥54,280.90 |