VN751PT

DigiKey Part Number
497-6808-5-ND
Manufacturer
Manufacturer Product Number
VN751PT
Description
IC PWR DRIVER N-CHANNEL 1:1 PPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2.5A PPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5.5V ~ 36V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.5A
Rds On (Typ)
60mOhm
Input Type
Non-Inverting
Features
Auto Restart, Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PPAK
Package / Case
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.68000¥21.68
10¥19.45100¥194.51
25¥18.35240¥458.81
100¥15.63710¥1,563.71
250¥14.68264¥3,670.66
500¥12.84720¥6,423.60
1,000¥10.64480¥10,644.80
3,000¥9.91066¥29,731.98
6,000¥9.54359¥57,261.54
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.