MSP430G2210IDR | |
---|---|
DigiKey Part Number | 296-39083-2-ND - Tape & Reel (TR) 296-39083-1-ND - Cut Tape (CT) 296-39083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2210IDR |
Description | IC MCU 16BIT 2KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 2KB (2K x 8 + 256B) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2210IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 4 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.32760 | ¥233.19 |
100 | ¥7.66210 | ¥766.21 |
250 | ¥7.16280 | ¥1,790.70 |
500 | ¥6.32984 | ¥3,164.92 |
1,000 | ¥4.99719 | ¥4,997.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.66404 | ¥11,660.10 |
5,000 | ¥4.43083 | ¥22,154.15 |
12,500 | ¥4.26426 | ¥53,303.25 |