TPS22970YZPT

DigiKey Part Number
296-47465-2-ND - Tape & Reel (TR)
296-47465-1-ND - Cut Tape (CT)
296-47465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS22970YZPT
Description
IC PWR SWITCH N-CHAN 1:1 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 4A 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS22970YZPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.65V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
4A
Rds On (Typ)
4.7mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.97000¥10.97
10¥9.82700¥98.27
25¥9.32760¥233.19
100¥7.66210¥766.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.16280¥1,790.70
500¥6.32984¥3,164.92
1,250¥4.99722¥6,246.53
2,500¥4.66404¥11,660.10
6,250¥4.43083¥27,692.69
12,500¥4.26426¥53,303.25
Manufacturers Standard Package