NCP382HD05AAR2G | |
---|---|
DigiKey Part Number | NCP382HD05AAR2GOSTR-ND - Tape & Reel (TR) NCP382HD05AAR2GOSCT-ND - Cut Tape (CT) NCP382HD05AAR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP382HD05AAR2G |
Description | IC PWR SWITCH P-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP382HD05AAR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.28200 | ¥62.82 |
25 | ¥5.90000 | ¥147.50 |
100 | ¥4.47160 | ¥447.16 |
250 | ¥3.80548 | ¥951.37 |
500 | ¥3.61522 | ¥1,807.61 |
1,000 | ¥2.75890 | ¥2,758.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.56866 | ¥6,421.65 |
5,000 | ¥2.47351 | ¥12,367.55 |
12,500 | ¥2.37838 | ¥29,729.75 |
25,000 | ¥2.35484 | ¥58,871.00 |