NCP382HD15AAGEVB | |
---|---|
DigiKey Part Number | NCP382HD15AAGEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCP382HD15AAGEVB |
Description | BOARD EVAL LOAD SWITCH NCP382 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | NCP382 Power Distribution Switch (Load Switch) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | NCP382 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | Thermal Shutdown Circuit | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥359.18000 | ¥359.18 |