Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,241 In Stock | 1 : ¥50.84000 Cut Tape (CT) 1,000 : ¥26.86146 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 13.5A | 50mOhm (Max) | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-24 | 24-PowerBSOP (0.295", 7.50mm Width) | |||
24,722 In Stock | 1 : ¥7.74000 Cut Tape (CT) 2,500 : ¥3.29150 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 36V (Max) | 3.5V ~ 5.5V | 2A | 300mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,867 In Stock | 1 : ¥12.84000 Cut Tape (CT) 2,500 : ¥5.88842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 28V | Not Required | 8A | 140mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) | |||
7,405 In Stock | 1 : ¥19.72000 Cut Tape (CT) 2,500 : ¥9.01231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 28V | Not Required | 8A | 140mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) | |||
2,147 In Stock | 1 : ¥23.46000 Cut Tape (CT) 2,500 : ¥11.79197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | - | 4V ~ 28V | - | 7.5A | 100mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) | |||
1,677 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥4.91562 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | Logic | 2.7V ~ 28V | 2.7V ~ 28V | - | 90mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Short Circuit, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
0 In Stock Check Lead Time | 2,000 : ¥26.98724 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |