TPS22968QDMGRQ1 | |
---|---|
DigiKey Part Number | 296-48729-2-ND - Tape & Reel (TR) 296-48729-1-ND - Cut Tape (CT) 296-48729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22968QDMGRQ1 |
Description | IC PWR SWITCH N-CHAN 1:1 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS22968QDMGRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 0.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 29mOhm | |
Input Type | - | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 10-WSON (3x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥8.96900 | ¥89.69 |
25 | ¥8.51160 | ¥212.79 |
100 | ¥6.99060 | ¥699.06 |
250 | ¥6.53504 | ¥1,633.76 |
500 | ¥5.77504 | ¥2,887.52 |
1,000 | ¥4.55929 | ¥4,559.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.25534 | ¥12,766.02 |
6,000 | ¥4.04257 | ¥24,255.42 |
15,000 | ¥3.89059 | ¥58,358.85 |