TPS27S100ARRKR

DigiKey Part Number
296-TPS27S100ARRKRTR-ND - Tape & Reel (TR)
296-TPS27S100ARRKRCT-ND - Cut Tape (CT)
296-TPS27S100ARRKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS27S100ARRKR
Description
IC POWER MANAGEMENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 13A 16-WQFN (4x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS27S100ARRKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
Logic
Voltage - Load
4V ~ 40V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
13A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
Shutdown
Fault Protection
Over Load, Over Temperature, Short Circuit, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
16-WQFN (4x3.5)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.64000¥19.64
10¥17.61400¥176.14
25¥16.61400¥415.35
100¥14.15470¥1,415.47
250¥13.29088¥3,322.72
500¥11.62948¥5,814.74
1,000¥9.63587¥9,635.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.22456¥24,673.68
Manufacturers Standard Package