SLG5NT1487V | |
---|---|
DigiKey Part Number | 1827-1114-2-ND - Tape & Reel (TR) 1827-1114-1-ND - Cut Tape (CT) 1827-1114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG5NT1487V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
EDA/CAD Models | SLG5NT1487V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 7.8mOhm | |
Input Type | CMOS | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥5.38100 | ¥53.81 |
25 | ¥5.05640 | ¥126.41 |
100 | ¥4.12730 | ¥412.73 |
250 | ¥3.83372 | ¥958.43 |
500 | ¥3.26276 | ¥1,631.38 |
1,000 | ¥2.61021 | ¥2,610.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.36549 | ¥7,096.47 |
6,000 | ¥2.20237 | ¥13,214.22 |
15,000 | ¥2.12080 | ¥31,812.00 |
30,000 | ¥2.03923 | ¥61,176.90 |