Power Distribution Switches, Load Drivers

Results: 8
Manufacturer
onsemiSTMicroelectronicsTexas InstrumentsToshiba Semiconductor and Storage
Series
-ULx200xA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Switch Type
General PurposeRelay, Solenoid Driver
Number of Outputs
78
Output Configuration
High SideLow Side
Output Type
DarlingtonNPNP-Channel
Interface
On/OffParallel
Voltage - Load
8V (Max)50V (Max)
Current - Output (Max)
500mA700mA
Input Type
InvertingNon-Inverting
Operating Temperature
-40°C ~ 70°C (TA)-40°C ~ 85°C (TA)
Mounting Type
Surface MountThrough Hole
Supplier Device Package
16-DIP16-SO16-SOIC16-TSSOP18-SOP
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.154", 3.90mm Width)16-TSSOP (0.173", 4.40mm Width)18-SOIC (0.276", 7.00mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
16 SOIC
ULN2003ADR
IC PWR RELAY 7NPN 1:1 16SOIC
Texas Instruments
53,427
In Stock
1 : ¥3.78000
Cut Tape (CT)
2,500 : ¥1.02518
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
16-SO
ULN2003D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
91,403
In Stock
1 : ¥3.94000
Cut Tape (CT)
2,500 : ¥1.38805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
16-TSSOP
ULN2003APWR
TRAN 7NPN DARL 50V 0.5A 16TSSOP
Texas Instruments
11,680
In Stock
1 : ¥4.35000
Cut Tape (CT)
2,000 : ¥1.54230
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
ULN2003LVPWR
IC POWER RELAY N-CHAN 16TSSOP
Texas Instruments
10,403
In Stock
1 : ¥5.17000
Cut Tape (CT)
2,000 : ¥1.97327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
8V (Max)
Not Required
700mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
16-TSSOP
16-TSSOP (0.173", 4.40mm Width)
16 SOIC
ULN2003ADR2G
TRANS 7NPN DARL 50V 0.5A 16SOIC
onsemi
28,066
In Stock
197,500
Factory
1 : ¥6.40000
Cut Tape (CT)
2,500 : ¥2.43289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 70°C (TA)
Surface Mount
16-SOIC
16-SOIC (0.154", 3.90mm Width)
32,851
In Stock
1 : ¥20.15000
Cut Tape (CT)
1,000 : ¥6.09444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
8
1:1
High Side
P-Channel
On/Off
50V (Max)
Not Required
500mA
-
Non-Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
18-SOP
18-SOIC (0.276", 7.00mm Width)
16-SO
ULN2004D1013TR
IC PWR RELAY 7NPN 1:1 16SO
STMicroelectronics
118,536
In Stock
1 : ¥4.19000
Cut Tape (CT)
2,500 : ¥1.48959
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
7
1:1
Low Side
NPN
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
Surface Mount
16-SO
16-SOIC (0.154", 3.90mm Width)
16-DIP SOT38-1
ULN2003A
IC PWR RELAY 7NPN 1:1 16DIP
STMicroelectronics
16,554
In Stock
1 : ¥4.60000
Tube
Tube
Active
Relay, Solenoid Driver
7
1:1
Low Side
Darlington
Parallel
50V (Max)
Not Required
500mA
-
Inverting
-
-
-40°C ~ 85°C (TA)
Through Hole
16-DIP
16-DIP (0.300", 7.62mm)
Showing
of 8

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.