Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,212 In Stock | 1 : ¥10.46000 Cut Tape (CT) 2,000 : ¥4.44767 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | ||
25,584 In Stock | 1 : ¥34.40000 Cut Tape (CT) 1,000 : ¥18.15828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:8 | Low Side | N-Channel | SPI | 4.5V ~ 5.5V | - | 500mA | 800mOhm | - | - | Current Limiting (Fixed), Over Temperature | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 24-SO | 24-SOIC (0.295", 7.50mm Width) |