TPS2HB16BQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS2HB16BQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS2HB16BQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS2HB16BQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2HB16BQPWPRQ1 |
Description | HYDRA 16 MOHM OTP B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 60A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2HB16BQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 60A | |
Rds On (Typ) | 16mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.64600 | ¥196.46 |
25 | ¥18.53120 | ¥463.28 |
100 | ¥15.78990 | ¥1,578.99 |
250 | ¥14.82592 | ¥3,706.48 |
500 | ¥12.97264 | ¥6,486.32 |
1,000 | ¥10.74877 | ¥10,748.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.00751 | ¥30,022.53 |
6,000 | ¥9.63685 | ¥57,821.10 |