TPS2HB16FQPWPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS2HB16FQPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS2HB16FQPWPRQ1CT-ND - Cut Tape (CT) 296-TPS2HB16FQPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2HB16FQPWPRQ1 |
Description | HYDRA 16 MOHM OTP F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 60A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS2HB16FQPWPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 60A | |
Rds On (Typ) | 16mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-HTSSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥18.63500 | ¥186.35 |
25 | ¥17.58040 | ¥439.51 |
100 | ¥14.97830 | ¥1,497.83 |
250 | ¥14.06440 | ¥3,516.10 |
500 | ¥12.30620 | ¥6,153.10 |
1,000 | ¥10.19661 | ¥10,196.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.49337 | ¥28,480.11 |
6,000 | ¥9.14176 | ¥54,850.56 |