AP2552AW6-7

DigiKey Part Number
AP2552AW6-7DITR-ND - Tape & Reel (TR)
AP2552AW6-7DICT-ND - Cut Tape (CT)
AP2552AW6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP2552AW6-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT26
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2.1A SOT-26
Datasheet
 Datasheet
EDA/CAD Models
AP2552AW6-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2.1A
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
Load Discharge, Status Flag
Fault Protection
Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.19000¥4.19
10¥3.58800¥35.88
25¥3.35280¥83.82
100¥2.68130¥268.13
250¥2.49020¥622.55
500¥2.10696¥1,053.48
1,000¥1.62809¥1,628.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.48447¥4,453.41
6,000¥1.38869¥8,332.14
15,000¥1.29291¥19,393.65
30,000¥1.22587¥36,776.10
Manufacturers Standard Package