XZFBB168W

DigiKey Part Number
1497-1478-2-ND - Tape & Reel (TR)
1497-1478-1-ND - Cut Tape (CT)
1497-1478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZFBB168W
Description
LED BLUE CLEAR CHIP SMD R/A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
XZFBB168W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.95mm Dia
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.80mm L x 1.50mm W
Height (Max)
0.70mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥4.08100¥40.81
100¥2.67530¥267.53
1,000¥2.11221¥2,112.21
2,000¥1.97139¥3,942.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.74275¥6,971.00
Manufacturers Standard Package