TPS22917DBVR | |
---|---|
DigiKey Part Number | 296-50498-2-ND - Tape & Reel (TR) 296-50498-1-ND - Cut Tape (CT) 296-50498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22917DBVR |
Description | IC PWR SWITCH P-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22917DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 0V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1V ~ 5.5V | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.08900 | ¥40.89 |
25 | ¥3.81520 | ¥95.38 |
100 | ¥3.05190 | ¥305.19 |
250 | ¥2.83364 | ¥708.41 |
500 | ¥2.39768 | ¥1,198.84 |
1,000 | ¥1.85276 | ¥1,852.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68928 | ¥5,067.84 |
6,000 | ¥1.58028 | ¥9,481.68 |
15,000 | ¥1.47130 | ¥22,069.50 |
30,000 | ¥1.39501 | ¥41,850.30 |