E-L9338MD/TR | |
---|---|
DigiKey Part Number | 497-18700-2-ND - Tape & Reel (TR) 497-18700-1-ND - Cut Tape (CT) 497-18700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E-L9338MD/TR |
Description | IC PWR DRIVER N-CHANNEL 1:1 20SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | E-L9338MD/TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 32V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | - | |
Rds On (Typ) | 1.7Ohm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥17.47816 | ¥17,478.16 |
2,000 | ¥16.60424 | ¥33,208.48 |
5,000 | ¥15.98001 | ¥79,900.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.07000 | ¥33.07 |
10 | ¥29.71200 | ¥297.12 |
25 | ¥28.09160 | ¥702.29 |
100 | ¥24.34490 | ¥2,434.49 |
250 | ¥23.09612 | ¥5,774.03 |
500 | ¥20.72410 | ¥10,362.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
10 | ¥28.69300 | ¥286.93 |
25 | ¥27.12840 | ¥678.21 |
100 | ¥23.51040 | ¥2,351.04 |
250 | ¥22.30440 | ¥5,576.10 |
500 | ¥20.01370 | ¥10,006.85 |