SLG7NT402V | |
---|---|
DigiKey Part Number | 1827-1124-2-ND - Tape & Reel (TR) 1827-1124-1-ND - Cut Tape (CT) 1827-1124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG7NT402V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 8-FC-TDFN (1.5x2) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 7.8mOhm | |
Input Type | CMOS | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.37800 | ¥43.78 |
25 | ¥4.11800 | ¥102.95 |
100 | ¥3.35950 | ¥335.95 |
250 | ¥3.12048 | ¥780.12 |
500 | ¥2.65566 | ¥1,327.83 |
1,000 | ¥2.33773 | ¥2,337.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33773 | ¥7,013.19 |