Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Infineon TechnologiesSTMicroelectronics
Series
miniPROFET®VIPower™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Load
4.5V ~ 28V5V ~ 34V
Current - Output (Max)
700mA60A
Rds On (Typ)
10mOhm160mOhm
Features
-Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Over Voltage
Supplier Device Package
HPAKPG-SOT223-4
Package / Case
TO-252-7, DPAK (6 Leads + Tab)TO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-223-4
BSP452HUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
8,357
In Stock
1 : ¥20.66000
Cut Tape (CT)
4,000 : ¥9.47019
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
700mA
160mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
6-HPAK
VN5E010AHTR-E
IC PWR DRIVER N-CHAN 1:1 6HPAK
STMicroelectronics
17,630
In Stock
1 : ¥31.88000
Cut Tape (CT)
2,500 : ¥16.01840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
60A
10mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
HPAK
TO-252-7, DPAK (6 Leads + Tab)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.