MAX13253ATB+T

DigiKey Part Number
MAX13253ATB+TTR-ND - Tape & Reel (TR)
MAX13253ATB+TCT-ND - Cut Tape (CT)
MAX13253ATB+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13253ATB+T
Description
IC PWR DRIVER N-CHAN 1:2 10TDFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:2 N-Channel 1A 10-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX13253ATB+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
3V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
145mOhm
Input Type
-
Features
Watchdog Timer
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
10-TDFN (3x3)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.35000¥72.35
10¥57.40900¥574.09
25¥53.40800¥1,335.20
50¥50.91380¥2,545.69
100¥48.80720¥4,880.72
250¥46.51152¥11,627.88
500¥45.08382¥22,541.91
1,000¥43.87648¥43,876.48
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥44.23625¥110,590.62
Manufacturers Standard Package