RB496EATR | |
---|---|
DigiKey Part Number | RB496EATR-ND - Tape & Reel (TR) RB496EACT-ND - Cut Tape (CT) RB496EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB496EATR |
Description | DIODE ARRAY SCHOTT 20V 1A TSMD5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 20 V 1A Surface Mount SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | RB496EATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 400 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 10 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSMD5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.27700 | ¥42.77 |
100 | ¥2.97520 | ¥297.52 |
500 | ¥2.32288 | ¥1,161.44 |
1,000 | ¥1.88809 | ¥1,888.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68783 | ¥5,063.49 |
6,000 | ¥1.60199 | ¥9,611.94 |
9,000 | ¥1.48757 | ¥13,388.13 |
30,000 | ¥1.45324 | ¥43,597.20 |