Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,168 In Stock | 1 : ¥15.22000 Cut Tape (CT) 2,500 : ¥6.97572 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | Low Side | N-Channel | On/Off | 42V (Max) | Not Required | 1.3A | 150mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-DSO-8 | 8-SOIC (0.154", 3.90mm Width) | |||
6,090 In Stock | 1 : ¥17.51000 Cut Tape (CT) 2,500 : ¥8.02127 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 28V | Not Required | 5A | 45mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-HTSOP-J | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
408 In Stock | 1 : ¥62.23000 Cut Tape (CT) 2,500 : ¥31.93036 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 8 | 1:1 | High Side | N-Channel | On/Off | 7V ~ 45V | 7V ~ 45V | 700mA | 160mOhm (Max) | CMOS | Auto Restart, Status Flag | Current Limiting (Fixed), Over Load, Over Temperature, Reverse Battery, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 48-QFN (8x6) | 48-VFQFN Exposed Pad |